help desk software
DATA SHEET

AXL F AI8 1F

Phoenix Contact

Axioline F - Analog input module - Analog inputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AXL F AI8 1F
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The PHOENIX CONTACT part AXL F AI8 1F is an Axioline F analog input module that allows for precise and reliable measurement of various analog signals. This module features 8 analog inputs with the ability to accept a wide range of voltage and current signals, including 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, and -20 mA ... 20 mA. The module is designed for easy installation and connection, utilizing a 2-wire connection method. It is also capable of high-speed data transmission, with a transmission speed of 100 Mbps on the local bus. With a degree of protection rating of IP20, the AXL F AI8 1F offers a reliable and robust solution for industrial applications. The module comes complete with a bus base module and Axioline F connectors, ensuring convenience and compatibility with other Axioline F devices.
Search Keywords:
AXLFAI81F
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$738.60
$738.600
3
$718.91
$2,156.730
5
$700.23
$3,501.150
10 +
$689.73
$6,897.300
Possible Replacement
2688064
2688064
VIEW PRODUCT
Tools/3D Models
Product Guides