AXL F DO16/1 1H
Phoenix ContactAxioline F - Digital output module - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AXL F DO16/1 1H
Alias/AKA:
2688349
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A991b4a
Supplier Standard Pack
1
Axioline F - Digital output module - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords:
AXLFDO1611H
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
34
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$276.48
$276.480
3
$265.93
$797.790
5
$261.94
$1,309.700
10
$258.02
$2,580.200
25
+
$253.16
$6,329.000
Product Guides