AXL SHIELD SET
Phoenix ContactAxioline shield connection set (contains 2 shield bus holders and 2 SK 5 shield connection clamps)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
AXL SHIELD SET
Alias/AKA:
2700518
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Axioline shield connection set (contains 2 shield bus holders and 2 SK 5 shield connection clamps)
Search Keywords:
AXLSHIELDSET
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$61.18
$61.180
5
$57.47
$287.350
10
$54.19
$541.900
25
$51.26
$1,281.500
50
$50.49
$2,524.500
100
$49.26
$4,926.000
250
+
$48.52
$12,130.000
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
SK 14
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
SK 8
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
SKS 14
Shield connection terminal block - for applying the shield to busbars
NLS-CU 3/10 SN 1000MM
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper ...
SK 5
Shield connection clamp - for shield on busbars - contact resistance < 1 mΩ
SKS 8
Shield connection terminal block - for applying the shield to busbars
NLS-CU 3/10 SN 2000MM
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper ...