BLUEMARK CLED
Phoenix ContactPrinters with LED-UV technology for printing plastic labels in UniCard format.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
BLUEMARK CLED
Alias/AKA:
5147999
RoHS:
Yes
HTS:
8443321040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
500 x 480 x 330 mm
Life Cycle:
Discontinued
Printers with LED-UV technology for printing plastic labels in UniCard format.
Search Keywords:
BLUEMARKCLEDAccessories
BLUEMARK CLED-STACKER 20
Stackable housing for the BLUEMARK CLED printer - for accommodating 20 UC-... or 20 UCT-.. ...
BLUEMARK MAG WM-M (40X15)
Magazine - width: 76 mm - color: white
BLUEMARK MAG WM-M (60X15)
Magazine - width: 76 mm - color: white
BLUEMARK CLED-MAG 20
Magazine for the BLUEMARK CLED printer - for accommodating 20 UC-... or 20 UCT-... sheets
BLUEMARK MAG EM-M (27X15)
Magazine - width: 76 mm - color: white
BLUEMARK MAG EM-M (27X18)
Magazine - width: 76 mm - color: white
BLUEMARK MAG EM-M (60X30)
Magazine - width: 76 mm - color: white
BLUEMARK MAG ZB 8/27
Magazine for BLUEMARK - only for ZB 8/27 UV-100 - 0829102
BLUEMARK CLED-DUMMY-CARTR.
Dummy ink cartridge for the BLUEMARK CLED printer
BLUEMARK MAG AI-WM
Magazine for BLUEMARK printer - for accommodating 0.5 - 1.5 mm² ferrules with insulating c ...
BLUEMARK MAG EM-M (100X60)
Magazine - width: 76 mm - color: white
BLUEMARK MAG EM-M (49X15)
Magazine - width: 76 mm - color: white
BLUEMARK MAG EM-M (60X15)
Magazine - width: 76 mm - color: white
BLUEMARK MAG WM-M (29X8)
Magazine - width: 76 mm - color: white
BLUEMARK MAG WM-M (D30)
Magazine - width: 76 mm - color: white
BLUEMARK CLED-BASE
Accommodating box - in conjunction with the BLUEMARK CLED-MAG 40 - for accommodating 90 UC ...
BLUEMARK CLED-FLUID-CARTR.
Cartridge - for replacement - 20 ml UV color - black - including cleaning cartridge
BLUEMARK CLED-MAG 40
Magazine for the BLUEMARK CLED printer - for accommodating 40 UC-... or 40 UCT-... sheets
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...