BNC-V 50
Phoenix ContactBNC connector, single-level, for mounting on NS 32 or NS 35/7.5, wave impedance: 50 Ohm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
BNC-V 50
Alias/AKA:
2805041
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
N/A
Mounting:
DIN Rail
Body Orientation:
N/A
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
125(Max) °C
Dimension:
N/A
Life Cycle:
Discontinued
BNC connector, single-level, for mounting on NS 32 or NS 35/7.5, wave impedance: 50 Ohm