help desk software
DATA SHEET

CARRIER-EMLP 22 (27X27)

Phoenix Contact

Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 27 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CARRIER-EMLP 22 (27X27)
Alias/AKA:
0828988
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Marker Carrier
Dimension:
60 x 29.5 x 3.2 x 22 mm
Operating Temperature:
-40 to 105 °C
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 27 mm
Search Keywords:
CARRIEREMLP2227X27
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.33
$116.500
100
$2.19
$219.000
250
$2.06
$515.000
500
$1.98
$990.000
1,000
$1.93
$1,930.000
2,500
$1.88
$4,700.000
5,000
$1.85
$9,250.000
7,500 +
$1.82
$13,650.000
Tools/3D Models
Product Guides