CARRIER-EMP 22 (27X8)
Phoenix ContactMarker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 8 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CARRIER-EMP 22 (27X8)
Alias/AKA:
0827445
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Material:
Polyamide
Marker Color:
Black
Maximum Cable Diameter:
N/A
Marker Type:
N/A
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - lettering field size: 27 x 8 mm
Search Keywords:
CARRIEREMP2227X8
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$2.13
$106.500
100
$2.00
$200.000
250
$1.89
$472.500
500
$1.81
$905.000
1,000
$1.76
$1,760.000
2,500
$1.72
$4,300.000
5,000
$1.69
$8,450.000
7,500
+
$1.67
$12,525.000
Product Guides
Accessories
UC-EMP (27X8) YE
Snap-in markers - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BL ...
UC-EMP (27X8)
Snap-in markers - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLU ...
UC-EMP (27X8) SR
Snap-in markers - Sheet - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BL ...