help desk software
DATA SHEET

CARRIER-EMP (49X15)

Phoenix Contact

Marker carriers - black - unlabeled - mounting type: screw - rivet - lettering field size: 49 x 15 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CARRIER-EMP (49X15)
Alias/AKA:
0827452
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Material:
Polyamide
Marker Color:
Black
Maximum Cable Diameter:
N/A
Marker Type:
N/A
Marker carriers - black - unlabeled - mounting type: screw - rivet - lettering field size: 49 x 15 mm
Search Keywords:
CARRIEREMP49X15
IN STOCK: 0
Minimum Order:
40
Multiple:
40
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$1.74
$69.600
120
$1.45
$174.000
280
$1.43
$400.400
520
$1.41
$733.200
1,000
$1.29
$1,290.000
2,520
$1.27
$3,200.400
5,000
$1.24
$6,200.000
7,520 +
$1.22
$9,174.400
Tools/3D Models
Product Guides