CD 30X100 WH
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 100 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 30X100 WH
Alias/AKA:
3240623
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
12
Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued & Replaced
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 100 mm - length: 2000 mm
Search Keywords:
CD30X100WH
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$26.57
$26.570
5
$26.18
$130.900
12
$25.07
$300.840
36
$22.83
$821.880
108
$22.27
$2,405.160
252
$21.73
$5,475.960
504
+
$21.41
$10,790.640
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD COVER 30 WH
Cover for cable duct - white - width: 30 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...