CD 30X80 WH
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 80 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 30X80 WH
Alias/AKA:
3240622
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Material:
Polyvinyl Chloride
Color:
White
Life Cycle:
Discontinued & Replaced
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 30 mm - height: 80 mm - length: 2000 mm
Search Keywords:
CD30X80WH
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
Minimum Order:
12
Multiple:
12
Quantity
Unit Price
Ext. Price
12
$17.49
$209.880
36
$15.80
$568.800
60
$15.64
$938.400
108
$15.47
$1,670.760
252
$15.31
$3,858.120
504
$15.16
$7,640.640
1,008
+
$15.01
$15,130.080
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD COVER 30 WH
Cover for cable duct - white - width: 30 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...