CD 40X60 WH
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 40 mm - height: 60 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 40X60 WH
Alias/AKA:
3240625
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Material:
Polyvinyl Chloride
Color:
White
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 40 mm - height: 60 mm - length: 2000 mm
Search Keywords:
CD40X60WH
IN STOCK:
0
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$16.15
$16.150
24
$15.17
$364.080
48
$14.30
$686.400
120
$13.35
$1,602.000
264
$13.00
$3,432.000
504
$12.80
$6,451.200
1,008
+
$12.51
$12,610.080
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD COVER 40 WH
Cover for cable duct - white - width: 40 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...