CD 60X60 WH
Phoenix ContactCable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 60 mm - height: 60 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD 60X60 WH
Alias/AKA:
3240629
RoHS:
Yes
HTS:
8536908510
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Material:
Polyvinyl Chloride
Color:
White
Cable duct for installation and mounting in control cabinets - white - comprising upper part and mounting base - width: 60 mm - height: 60 mm - length: 2000 mm
Search Keywords:
CD60X60WH
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$19.29
$19.290
18
$18.12
$326.160
36
$17.09
$615.240
108
$15.95
$1,722.600
252
$15.54
$3,916.080
504
$15.30
$7,711.200
1,008
+
$14.95
$15,069.600
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
CD COVER 60 WH
Cover for cable duct - white - width: 60 mm - length: 2000 mm
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...