Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD COVER 100
Alias/AKA:
3240289
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Cover
Color:
Gray
Body Material:
Polyvinyl Chloride
Cover for cable duct - gray - width: 100 mm - length: 2000 mm
Search Keywords:
CDCOVER100
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$8.30
$83.000
30
$7.92
$237.600
50
$7.35
$367.500
100
$7.05
$705.000
250
$6.86
$1,715.000
500
$6.69
$3,345.000
1,000
+
$6.59
$6,590.000
Product Guides