help desk software
DATA SHEET

CD COVER 100 BU

Phoenix Contact

Cover for cable duct - blue - width: 100 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD COVER 100 BU
Alias/AKA:
3240328
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Cover
Color:
Blue
Body Material:
Polyvinyl Chloride
Cover for cable duct - blue - width: 100 mm - length: 2000 mm
Search Keywords:
CDCOVER100BU
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.02
$160.200
30
$15.10
$453.000
50
$14.48
$724.000
100
$14.09
$1,409.000
250
$13.73
$3,432.500
500
$13.52
$6,760.000
1,000 +
$13.21
$13,210.000
Tools/3D Models
Product Guides