Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD COVER 120 BU
Alias/AKA:
3240329
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Cover
Color:
Blue
Body Material:
Polyvinyl Chloride
Cover for cable duct - blue - width: 120 mm - length: 2000 mm
Search Keywords:
CDCOVER120BU
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$19.64
$196.400
30
$18.52
$555.600
50
$17.76
$888.000
100
$17.28
$1,728.000
250
$16.84
$4,210.000
500
$16.58
$8,290.000
1,000
+
$16.20
$16,200.000
Product Guides