Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD COVER 25 BU
Alias/AKA:
3240330
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Cover
Color:
Blue
Body Material:
Polyvinyl Chloride
Cover for cable duct - blue - width: 25 mm - length: 2000 mm
Search Keywords:
CDCOVER25BU
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$5.79
$57.900
50
$4.82
$241.000
100
$4.55
$455.000
250
$4.30
$1,075.000
500
$4.24
$2,120.000
1,000
$4.14
$4,140.000
2,500
$4.07
$10,175.000
5,000
+
$4.01
$20,050.000
Product Guides