help desk software
DATA SHEET

CD-HF COVER 25

Phoenix Contact

Cover for cable duct - light gray - halogen-free - width: 25 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD-HF COVER 25
Alias/AKA:
3240369
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Cover for Wiring Channel
Color:
Gray
Body Material:
N/A
Cover for cable duct - light gray - halogen-free - width: 25 mm - length: 2000 mm
Search Keywords:
CDHFCOVER25
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.02
$90.200
30
$8.61
$258.300
50
$7.99
$399.500
100
$7.66
$766.000
250
$7.46
$1,865.000
500
$7.26
$3,630.000
1,000 +
$7.16
$7,160.000
Tools/3D Models
Product Guides