help desk software
DATA SHEET

CD-HF COVER 60

Phoenix Contact

Cover for cable duct - light gray - halogen-free - width: 60 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD-HF COVER 60
Alias/AKA:
3240372
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Cover for Wiring Channel
Color:
Gray
Body Material:
Polycarbonate/Acrylonitrile Butadiene Styrene
Protect your cables with the Phoenix Contact CD-HF Cover 60. This light gray cover is halogen-free and has a width of 60mm and a length of 2000mm. Keep your cables organized and safe with this durable cover for cable ducts.
Search Keywords:
CDHFCOVER60
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.093
$16.093
10
$14.630
$146.300
30
$12.960
$388.800
50
$12.760
$638.000
100
$12.260
$1,226.000
250
$12.070
$3,017.500
500
$11.780
$5,890.000
1,000 +
$11.600
$11,600.000
Tools/3D Models
Product Guides