help desk software
DATA SHEET

CD-HF COVER 80

Phoenix Contact

Cover for cable duct - light gray - halogen-free - width: 80 mm - length: 2000 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CD-HF COVER 80
Alias/AKA:
3240373
RoHS:
Yes
HTS:
3925900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Cover for Wiring Channel
Color:
Gray
Body Material:
N/A
Cover for cable duct - light gray - halogen-free - width: 80 mm - length: 2000 mm
Search Keywords:
CDHFCOVER80
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$21.28
$212.800
30
$20.07
$602.100
50
$19.24
$962.000
100
$18.73
$1,873.000
250
$18.24
$4,560.000
500
$17.97
$8,985.000
1,000 +
$17.56
$17,560.000
Tools/3D Models
Product Guides