CRIMPFOX CENTRUS 10H
Phoenix ContactCrimping pliers - for uninsulated and insulated ferrules - DIN 46228 Part 1 and 4 - from 0.14 mm² ... 10 mm² - also for TWIN ferrules up to 2 x 4 mm² - automatic cross section adjustment - lateral insertion - equipped with fall protection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
CRIMPFOX CENTRUS 10H
Alias/AKA:
1213156
RoHS:
Yes
HTS:
8203206030
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The PHOENIX CONTACT CRIMPFOX CENTRUS 10H is a reliable and versatile crimping pliers designed for effortless crimping of both uninsulated and insulated ferrules. These pliers are compliant with DIN 46228 Part 1 and 4 standards, ensuring precise and secure crimping results. With its wide range of compatibility, the CRIMPFOX CENTRUS 10H can accommodate ferrules with cross-sections ranging from 0.14 mm² to 10 mm². It is also capable of handling TWIN ferrules with sizes up to 2 x 4 mm². The automatic cross-section adjustment feature eliminates the need for manual adjustments, making the crimping process faster and more efficient. The lateral insertion design allows for convenient and easy ferrule placement, further enhancing user convenience. Equipped with fall protection, the CRIMPFOX CENTRUS 10H ensures operator safety during use, preventing accidental drops or slips. This feature provides peace of mind and reduces the risk of damage to the tool or workpiece. Overall, the CRIMPFOX CENTRUS 10H is a reliable and user-friendly crimping pliers suitable for a wide range of applications. Its precision, versatility, and safety features make it an essential tool for professionals in various industries.
Search Keywords:
CRIMPFOXCENTRUS10H
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$240.86
$240.860
3
$230.96
$692.880
5
$227.49
$1,137.450
10
$224.08
$2,240.800
25
+
$218.96
$5,474.000
Product Guides