DC-B 6-A-SA
Phoenix ContactDUPLICON, mounting bracket, made of 3 mm high-grade steel plate, with predrilled holes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DC-B 6-A-SA
Alias/AKA:
1602313
RoHS:
Yes
HTS:
8536908585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Body Thickness:
3 mm
Life Cycle:
Discontinued
DUPLICON, mounting bracket, made of 3 mm high-grade steel plate, with predrilled holes