Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DEK-OE- 5DC/ 24DC/100KHZ-
Alias/AKA:
2964555
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
DC
Maximum Output Voltage:
30 V
Input Type:
DC
Mounting:
DIN Rail
Dimension:
56 x 6.2 x 80 mm
Relay SSR 8mA 1.2V DC-IN 30V DC-OUT 5-Pin
Search Keywords:
DEKOE5DC24DC100KHZ
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$151.68
$151.680
5
$141.09
$705.450
10
$128.67
$1,286.700
25
$126.74
$3,168.500
50
$124.04
$6,202.000
75
$122.18
$9,163.500
100
+
$120.35
$12,035.000
Product Guides