DEK-OV- 12DC/ 24DC/ 3
Phoenix ContactPower solid-state relay terminal block - input: 12 V DC - output: 3 - 30 V DC/3 A - terminal block width: 6.2 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DEK-OV- 12DC/ 24DC/ 3
Alias/AKA:
2941387
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
DIN Rail
Dimension:
80mm x 6.2mm x 56 mm
Power solid-state relay terminal block - input: 12 V DC - output: 3 - 30 V DC/3 A - terminal block width: 6.2 mm
Search Keywords:
DEKOV12DC24DC3
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$149.71
$149.710
3
$147.46
$442.380
5
$143.55
$717.750
10
$139.73
$1,397.300
25
+
$136.10
$3,402.500
Product Guides
Accessories
EB 2- DIK BU
Insertion bridge, pitch: 6.15 mm, number of positions: 2, color: blue
EB 5- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: red
EB 80- DIK RD
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: red
EB 80- DIK WH
Insertion bridge - pitch: 6.15 mm - number of positions: 80 - color: white
EB 10- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue
EB 10- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: red
EB 2- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 2 - color: red
EB 80- DIK BU
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
EB 3- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 3 - color: red
EB 4- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red
EB 5- DIK BU
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: blue