DFK-MSTB 2 5/12-STF-5 08-L
Phoenix ContactFeed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
DFK-MSTB 2 5/12-STF-5 08-L
Alias/AKA:
1096142
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Feed-through connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords:
DFKMSTB2512STF508L
IN STOCK:
0
On Order:
45
can ship 1/9/25
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.27
$81.350
25
$14.52
$363.000
50
$13.48
$674.000
100
$12.75
$1,275.000
250
$12.56
$3,140.000
500
$12.26
$6,130.000
1,000
+
$12.07
$12,070.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1757116
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1828252
PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross secti...
1828304
PCB connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cross secti...
1840560
Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cr...
1840612
Feed-through connector - nominal current: 20 A - rated voltage (III/2): 630 V - nominal cr...