D-PT 1 5/S-QUATTRO/2P
Phoenix ContactEnd cover - length: 78.5 mm - width: 2.2 mm - height: 24.3 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-PT 1 5/S-QUATTRO/2P
Alias/AKA:
3212426
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
78.5 x 2.2 x 24.3mm
Operating Temperature:
-60 to 85 °C
End cover - length: 78.5 mm - width: 2.2 mm - height: 24.3 mm - color: gray
Search Keywords:
DPT15SQUATTRO2P
IN STOCK:
0
Manufacturer Stock:
94
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
50
$1.080
$54.000
250
$0.900
$225.000
500
$0.886
$443.000
1,000
$0.814
$814.000
2,500
$0.792
$1,980.000
5,000
$0.771
$3,855.000
7,500
$0.760
$5,700.000
10,000
+
$0.748
$7,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0814788
Terminal Strip Marker Carrier KLM Series | Phoenix Contact 0814788
3030420
End cover - length: 55.9 mm - width: 2.2 mm - height: 29 mm - color: gray
3040083
End cover - length: 81 mm - width: 2.2 mm - height: 36.5 mm - color: gray
PP-H 4/ 1-L
Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug con...
PP-H 4/ 1-M
Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug con...