Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-ST 6
Alias/AKA:
3030433
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
69.5 x 2.2 x 36 mm
Operating Temperature:
N/A
End cover - length: 69.5 mm - width: 2.2 mm - height: 36 mm - color: gray
Search Keywords:
DST6
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
704
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
50
$1.210
$60.500
250
$1.008
$252.000
500
$0.993
$496.500
1,000
$0.912
$912.000
2,500
$0.887
$2,217.500
5,000
$0.864
$4,320.000
7,500
$0.851
$6,382.500
10,000
+
$0.839
$8,390.000
Product Guides