D-UK 5-HESI N
Phoenix ContactEnd cover - length: 58 mm - width: 2.2 mm - height: 35.05 mm - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
D-UK 5-HESI N
Alias/AKA:
3000543
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
N/A
Operating Temperature:
N/A
End cover - length: 58 mm - width: 2.2 mm - height: 35.05 mm - color: black
Search Keywords:
DUK5HESIN
IN STOCK:
517
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$1.194
$59.700
250
$1.006
$251.500
500
$0.991
$495.500
1,000
$0.916
$916.000
2,500
$0.894
$2,235.000
5,000
$0.872
$4,360.000
7,500
$0.859
$6,442.500
10,000
+
$0.846
$8,460.000
Product Guides