Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EB 3-10
Alias/AKA:
0203328
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Insertion Bridge
Pitch:
10 mm
Number of Contacts:
3
Insertion bridge - pitch: 10 mm - number of positions: 3 - color: gray
Search Keywords:
EB310
IN STOCK:
92
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$6.71
$67.100
50
$4.35
$217.500
100
$3.74
$374.000
250
$3.58
$895.000
500
$3.40
$1,700.000
1,000
$3.23
$3,230.000
2,500
$3.18
$7,950.000
5,000
+
$3.14
$15,700.000
Product Guides