ELR H3-IES-PT/500AC-3-IOL
Phoenix ContactNetworkable hybrid motor starter for starting 3~ AC motors up to 500 V AC and 3 A output current - with adjustable overload shutdown - emergency stop function up to SIL 3/PL e - and Push-in connection. Connection to IO-Link.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ELR H3-IES-PT/500AC-3-IOL
Alias/AKA:
2908671
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Heat Sink:
No
Family:
2908671
IP Rating:
IP20
Dimension:
22.5mm x 113.7mm x 126.8mm mm
Maximum Current Rating:
3 A
Led Indicator:
Yes
Control Voltage:
24 VDC
Networkable hybrid motor starter for starting 3~ AC motors up to 500 V AC and 3 A output current - with adjustable overload shutdown - emergency stop function up to SIL 3/PL e - and Push-in connection. Connection to IO-Link.
Search Keywords:
ELRH3IESPT500AC3IOL
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$251.01
$251.010
3
$240.69
$722.070
5
$237.08
$1,185.400
10
$233.52
$2,335.200
25
+
$228.19
$5,704.750
Product Guides