EMG 10-REL/KSR-120/ 1-LC A
Phoenix ContactElectromechanical Relay 120VDC 120VAC 0.5A SPST-NO (( 10.6mm 53.5mm 75mm)) DIN Rail Module Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMG 10-REL/KSR-120/ 1-LC A
Alias/AKA:
2964461
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
120 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
0.5 A
Mounting:
DIN Rail
Operating Temperature:
-20 to 40 °C
Dimension:
10.6 x 53.5 x 75 mm
Termination Style:
Screw Terminal
Coil Current:
5 mA
Contact Form:
1 Form A
Life Cycle:
Discontinued
Electromechanical Relay 120VDC 120VAC 0.5A SPST-NO (( 10.6mm 53.5mm 75mm)) DIN Rail Module Relay