EMG 22-REL/KSR- 24/21-21
Phoenix ContactRelay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 2 PDT, input voltage 24 V AC/DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMG 22-REL/KSR- 24/21-21
Alias/AKA:
2950323
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
DIN Rail
Operating Temperature:
-20 to 50 °C
Dimension:
22.5 x 62.5 x 75 mm
Termination Style:
Screw Terminal
Coil Current:
18 mA
Contact Form:
2 Form C
Relay module, with soldered-in miniature switching relay, contact (AgNi): Medium to large loads, 2 PDT, input voltage 24 V AC/DC
Search Keywords:
EMG22RELKSR242121
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$107.80
$107.800
5
$99.76
$498.800
10
$91.56
$915.600
25
$89.12
$2,228.000
50
$86.80
$4,340.000
100
$85.50
$8,550.000
250
+
$84.22
$21,055.000
Product Guides