Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
E/MK 1
Alias/AKA:
1421659
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Type:
End Clamp
Dimension:
21.2 x 6.1 x 18 mm
Operating Temperature:
N/A
End clamp width: 6 mm - color: gray
Search Keywords:
EMK1
IN STOCK:
600
Can Ship immediately
Manufacturer Stock:
3,432
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
100
$1.179
$117.900
300
$1.157
$347.100
500
$1.140
$570.000
1,000
$1.122
$1,122.000
2,500
$1.044
$2,610.000
5,000
$1.028
$5,140.000
7,500
$1.013
$7,597.500
10,000
+
$0.998
$9,980.000
Product Guides
Accessories
NS 15 AL PERF 2000MM
DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 ...
NS 15 PERF 2000MM
DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 ...
NS 15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 ...
NS 15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 15 mm - height: 5 mm - acc. to EN 6071 ...