EMLP (27X8)R SR
Phoenix ContactPlastic label - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 27 x 8 mm - Number of individual labels: 500 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
EMLP (27X8)R SR
Alias/AKA:
0819518
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
Silver
Plastic label - Roll - silver - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 27 x 8 mm - Number of individual labels: 500
Search Keywords:
EMLP27X8RSR
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$56.61
$56.610
5
$53.40
$267.000
10
$50.56
$505.600
25
$48.03
$1,200.750
50
$47.31
$2,365.500
100
$46.30
$4,630.000
250
+
$45.60
$11,400.000
Product Guides
Accessories
CARRIER-EMLP 22 (27X8)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...
THERMOMARK-RIBBON 110
Ink ribbon - for roll printer for printing product groups TML... - WML... - WML HF... - WM ...
CARRIER-EMP 22 (27X8)
Marker carriers - black - unlabeled - mounting type: screw - rivet - diameter: 22 mm - let ...