help desk software
DATA SHEET

ESL 29X8

Phoenix Contact

Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: Laser printer - perforated - mounting type: insert - lettering field size: 29 x 8 mm - Number of individual labels: 174

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ESL 29X8
Alias/AKA:
0808257
RoHS:
Yes
HTS:
3920620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: Laser printer - perforated - mounting type: insert - lettering field size: 29 x 8 mm - Number of individual labels: 174
Search Keywords:
ESL29X8
IN STOCK: 10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$19.12
$191.200
30
$18.10
$543.000
50
$17.41
$870.500
100
$16.98
$1,698.000
250
$16.57
$4,142.500
500
$16.32
$8,160.000
1,000 +
$16.00
$16,000.000
Tools/3D Models
Product Guides