help desk software
DATA SHEET

FBI 3-20

Phoenix Contact

Fixed bridge - pitch: 20 mm - number of positions: 3 - color: silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBI 3-20
Alias/AKA:
0201317
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Jumper
Pitch:
20 mm
Number of Contacts:
3
Fixed bridge - pitch: 20 mm - number of positions: 3 - color: silver
Search Keywords:
FBI320
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.883
$14.883
10
$13.530
$135.300
30
$12.080
$362.400
50
$11.900
$595.000
100
$11.470
$1,147.000
250
$11.300
$2,825.000
500
$11.060
$5,530.000
1,000 +
$10.900
$10,900.000
Tools/3D Models
Product Guides