help desk software
DATA SHEET

FBSK 2-10

Phoenix Contact

Bridge - fully insulated - pitch 10 mm - 2-pos.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBSK 2-10
Alias/AKA:
1928398
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Jumper
Pitch:
10 mm
Number of Contacts:
2
Bridge - fully insulated - pitch 10 mm - 2-pos.
Search Keywords:
FBSK210
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.359
$67.950
250
$1.133
$283.250
500
$1.116
$558.000
1,000
$1.024
$1,024.000
2,500
$0.997
$2,492.500
5,000
$0.971
$4,855.000
7,500
$0.956
$7,170.000
10,000 +
$0.942
$9,420.000
Tools/3D Models
Product Guides