help desk software

FBSR 1/6/11/14-8

Phoenix Contact

Plug-in bridge - non-adjacent - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - pin assignment: 1 - 6 - 11 - 14 - color: red

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FBSR 1/6/11/14-8
Alias/AKA:
3033822
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Plug-in bridge - non-adjacent - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - pin assignment: 1 - 6 - 11 - 14 - color: red
Search Keywords:
FBSR1611148
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.69
$166.900
30
$15.74
$472.200
50
$15.09
$754.500
100
$14.69
$1,469.000
250
$14.31
$3,577.500
500
$14.09
$7,045.000
1,000 +
$13.77
$13,770.000
Tools/3D Models