FLK 16/EZ-DR/ 600/KONFEK
Phoenix ContactRound cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FLK socket strip (1x 16-position); cable length: 6 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FLK 16/EZ-DR/ 600/KONFEK
Alias/AKA:
2299356
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FLK socket strip (1x 16-position); cable length: 6 m
Search Keywords:
FLK16EZDR600KONFEK
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$100.94
$100.940
5
$93.41
$467.050
10
$85.73
$857.300
25
$83.44
$2,086.000
50
$81.28
$4,064.000
100
$80.06
$8,006.000
250
+
$78.86
$19,715.000
Product Guides