FLK 34/EZ-DR/ 200/KONFEK
Phoenix ContactRound cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FLK socket strip (1x 34-position); cable length: 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FLK 34/EZ-DR/ 200/KONFEK
Alias/AKA:
2299505
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FLK socket strip (1x 34-position); cable length: 2 m
Search Keywords:
FLK34EZDR200KONFEK
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$69.88
$69.880
5
$65.65
$328.250
10
$61.89
$618.900
25
$57.77
$1,444.250
50
$56.90
$2,845.000
100
$56.05
$5,605.000
250
+
$54.16
$13,540.000
Product Guides