help desk software
DATA SHEET

FLKM 14-PA-INLINE/IN16

Phoenix Contact

VARIOFACE front adapter for Inline modules - for transferring 16 (2 x 8) digital input signals.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FLKM 14-PA-INLINE/IN16
Alias/AKA:
2302751
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
VARIOFACE Module
Body Orientation:
N/A
Gender:
PL
Pitch:
N/A
Number of Contacts:
N/A
Operating Temperature:
-20 to 50 °C
VARIOFACE front adapter for Inline modules - for transferring 16 (2 x 8) digital input signals.
Search Keywords:
FLKM14PAINLINEIN16
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$98.25
$98.250
5
$90.92
$454.600
10
$83.45
$834.500
25
$81.22
$2,030.500
50
$79.11
$3,955.500
100
$77.93
$7,793.000
250 +
$76.76
$19,190.000
Tools/3D Models
Product Guides