FL MM PATCH 2 0 ST-SCRJ
Phoenix ContactAssembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: B-FOC(ST“‡)/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FL MM PATCH 2 0 ST-SCRJ
Alias/AKA:
2901821
RoHS:
Yes
HTS:
8544700000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Patch Cable
Gender:
PL-PL
Wire Size:
N/A
Cable Length:
2 m
Operating Temperature:
-5 to 70 °C
Assembled FO cable - break out cable - multimode fiberglass 50/125 µm (OM2) - connector: B-FOC(ST“‡)/SC-RJ - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m
Search Keywords:
FLMMPATCH20STSCRJ
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$114.15
$114.150
5
$105.63
$528.150
10
$96.95
$969.500
25
$94.36
$2,359.000
50
$91.91
$4,595.500
100
$90.53
$9,053.000
250
+
$89.17
$22,292.500
Product Guides