help desk software
DATA SHEET

FL SM PATCH 2 0 LC-SC

Phoenix Contact

Assembled fiber optic cable - break-out cable - fiberglass single mode 9/125 µm (OS2 - Low Water Peak Fiber) connector: LC/SC duplex - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FL SM PATCH 2 0 LC-SC
Alias/AKA:
2989297
RoHS:
Yes
HTS:
8544429090
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Assembled fiber optic cable - break-out cable - fiberglass single mode 9/125 µm (OS2 - Low Water Peak Fiber) connector: LC/SC duplex - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$164.77
$164.770
3
$162.30
$486.900
5
$158.00
$790.000
10
$153.78
$1,537.800
25 +
$149.79
$3,744.750
Tools/3D Models
Product Guides