FL WLAN 1101
Phoenix ContactWLAN access point - client for USA and Canada - with two internal antennas for single-hole mounting - IP54 - WLAN 802.11 a - b - g - n - frequency: 2.4 GHz - 5 GHz - connections: COMBICON 9 ... 32 V DC - RJ45: for LAN - web - http/https - Command Line Interface .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
FL WLAN 1101
Alias/AKA:
2702538
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A002A1
Supplier Standard Pack
1
The PHOENIX CONTACT FL WLAN 1101 is a versatile WLAN access point that is designed for use in the USA and Canada. It operates as both a WLAN access point and a client, allowing for seamless connections to existing networks. This unit features two internal antennas, making it suitable for single-hole mounting.With an IP54 rating, the FL WLAN 1101 is protected against dust and water splashes, ensuring reliable performance in a range of environments. It supports WLAN 802.11 a/b/g/n standards, providing fast and reliable wireless connections. The frequency range of 2.4 GHz to 5 GHz allows for flexible operation and reduces interference.For easy installation and connectivity, the FL WLAN 1101 offers various connection options. It features COMBICON connections for power supply input of 9 to 32 V DC. Additionally, it has an RJ45 port for LAN connection, allowing for straightforward integration into existing networks. The unit supports web-based management via HTTP/HTTPS, as well as a Command Line Interface for advanced configuration and control.Overall, the FL WLAN 1101 is a powerful and versatile WLAN access point that is ideal for industrial and commercial applications in the USA and Canada.
Search Keywords:
FLWLAN1101
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
7
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$563.15
$563.150
3
$533.12
$1,599.360
5
$525.12
$2,625.600
10
+
$517.25
$5,172.500
Product Guides