help desk software
DATA SHEET

HC-B 16-FL-MDI

Phoenix Contact

Flange seal, for HEAVYCON type B16 panel mounting base, self-adhesive, foam rubber made from cellular rubber, color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-B 16-FL-MDI
Alias/AKA:
1410945
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Durometer:
N/A
Material:
Rubber
Family:
1410945
Color:
Black
Flange seal, for HEAVYCON type B16 panel mounting base, self-adhesive, foam rubber made from cellular rubber, color: black
Search Keywords:
HCB16FLMDI
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.04
$40.400
20
$2.60
$52.000
40
$2.13
$85.200
80
$2.02
$161.600
160
$1.96
$313.600
320
$1.87
$598.400
640 +
$1.82
$1,164.800
Tools/3D Models
Product Guides