HC-B24-HCLWS-PLR-BK
Phoenix ContactProtective cover B24 - with single locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of retaining cord eyelet: 30 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-B24-HCLWS-PLR-BK
Alias/AKA:
1414637
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Life Cycle:
Discontinued
Protective cover B24 - with single locking latch - protective cover material: PA - height: 21.6 mm - seal: yes - diameter of retaining cord eyelet: 30 mm