HC-STA-B24-HLFS-1STP21-EL-
Phoenix ContactSleeve housing B24 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x Pg21 - Standard
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
HC-STA-B24-HLFS-1STP21-EL-
Alias/AKA:
1412786
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Sleeve housing B24 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 60 mm - cable gland: none - support sleeve: no - 1x Pg21 - Standard
Search Keywords:
HCSTAB24HLFS1STP21EL
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$21.97
$21.970
10
$20.64
$206.400
25
$19.46
$486.500
50
$18.66
$933.000
100
$18.17
$1,817.000
250
$17.69
$4,422.500
500
+
$17.43
$8,715.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1411330
HEAVYCON B24 panel mounting base - with single locking latch - with plastic protective cov...
1417433
Contact insert module - number of positions: 3 - Socket - Pin - application: Pneumatics - ...
1414354
Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12...
1414355
Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12...
1182094
Module carrier frame - size: B24 - type : for the panel mounting side (a - b - c - ...) - ...