IB IL 120 PWR IN-PAC
Phoenix ContactInline power terminal block - complete with accessories (connector and labeling field) - without fuse - 120 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB IL 120 PWR IN-PAC
Alias/AKA:
2861454
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Terminal Blocks
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
120 VAC
Maximum Current Rating:
8 A
Wire Size:
N/A
Operating Temperature:
N/A
Inline power terminal block - complete with accessories (connector and labeling field) - without fuse - 120 V AC
Search Keywords:
IBIL120PWRINPAC
IN STOCK:
0
Manufacturer Stock:
55
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$86.43
$86.430
5
$79.98
$399.900
10
$73.40
$734.000
25
$71.45
$1,786.250
50
$69.59
$3,479.500
100
$68.55
$6,855.000
250
+
$67.52
$16,880.000
Product Guides