IB IL 24 MUX MA-PAC
Phoenix ContactInline field multiplexer - complete with accessories (connector and labeling field) - transmission of very remote signals without configuration
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB IL 24 MUX MA-PAC
Alias/AKA:
2861205
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Inline field multiplexer - complete with accessories (connector and labeling field) - transmission of very remote signals without configuration
Search Keywords:
IBIL24MUXMAPAC
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$1,197.66
$1,197.660
3
$1,151.00
$3,453.000
5
$1,133.74
$5,668.700
10
+
$1,116.73
$11,167.300
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL MUX-CAB PSI
Adapter cable for the connection of the field multiplexer to the PSI-MOS interface module
E/AL-NS 35
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed ...
IB IL FIELD 2
Labeling field - width: 12.2 mm
IB IL FIELD 8
Labeling field - width: 48.8 mm