help desk software
DATA SHEET

IB IL PD 24V-PAC

Phoenix Contact

Inline terminal for power distribution (24 V) - complete with accessories - (connector and labeling field) 24 V supply voltage is fed out from the segment circuit (US)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IB IL PD 24V-PAC
Alias/AKA:
2862987
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
24 V
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Inline terminal for power distribution (24 V) - complete with accessories - (connector and labeling field) 24 V supply voltage is fed out from the segment circuit (US)
Search Keywords:
IBILPD24VPAC
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.89
$41.890
5
$39.35
$196.750
10
$37.10
$371.000
25
$35.57
$889.250
50
$34.63
$1,731.500
100
$33.73
$3,373.000
250 +
$33.22
$8,305.000
Tools/3D Models
Product Guides