IBS PWR/5
Phoenix ContactPower supply cable - gray - welding-splash-resistant in standard applications - 5 x 1.5 mm² - sold by the meter
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
IBS PWR/5
Alias/AKA:
2820000
RoHS:
Yes
HTS:
8544492000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
5
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Supply Cable
Life Cycle:
Discontinued
Power supply cable - gray - welding-splash-resistant in standard applications - 5 x 1.5 mm² - sold by the meter